+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS914AID

IC: operational amplifier; 0.8÷1.4MHz; Ch: 4; 2.7÷16VDC; SO14; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS914AID
TME Symbol:
TS914AID

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
0.8...1.4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS914AID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.07 EURGross price for quantities from 1 pcs - 3.07 EUR
Net price for quantities from 5 pcs - 2.67 EURGross price for quantities from 5 pcs - 2.67 EUR
Net price for quantities from 10 pcs - 2.47 EURGross price for quantities from 10 pcs - 2.47 EUR
Net price for quantities from 25 pcs - 2.25 EURGross price for quantities from 25 pcs - 2.25 EUR
Net price for quantities from 50 pcs - 2.15 EURGross price for quantities from 50 pcs - 2.15 EUR
Net price for quantities from 100 pcs - 2.08 EURGross price for quantities from 100 pcs - 2.08 EUR
Net price for quantities from 125 pcs - 2.05 EURGross price for quantities from 125 pcs - 2.05 EUR
Net price for quantities from 250 pcs - 1.98 EURGross price for quantities from 250 pcs - 1.98 EUR
Net price for quantities from 1000 pcs - 1.88 EURGross price for quantities from 1000 pcs - 1.88 EUR