+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS914ID

IC: operational amplifier; 800kHz; Ch: 4; 2.7÷16VDC; SO14; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS914ID
TME Symbol:
TS914ID

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Quiescent current
400µA
Input offset voltage
12mV
Input bias current
0.3nA
Input offset current
0.2nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.143 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS914ID
114 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.35 EURGross price for quantities from 1 pcs - 2.35 EUR
Net price for quantities from 10 pcs - 1.08 EURGross price for quantities from 10 pcs - 1.08 EUR
Net price for quantities from 50 pcs - 0.99 EURGross price for quantities from 50 pcs - 0.99 EUR
Packaging method by the manufacturer:
Tube = 50 pcs