+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS914IYDT

IC: operational amplifier; 1.4MHz; Ch: 4; 2.7÷16VDC; SO14; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS914IYDT
TME Symbol:
TS914IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
12mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Application
automotive industry
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS914IYDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.58 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 10 pcs - 1.16 EURGross price for quantities from 10 pcs - 1.16 EUR
Net price for quantities from 25 pcs - 1.08 EURGross price for quantities from 25 pcs - 1.08 EUR
Net price for quantities from 100 pcs - 0.98 EURGross price for quantities from 100 pcs - 0.98 EUR
Net price for quantities from 250 pcs - 0.93 EURGross price for quantities from 250 pcs - 0.93 EUR
Net price for quantities from 500 pcs - 0.90 EURGross price for quantities from 500 pcs - 0.90 EUR
Net price for quantities from 1000 pcs - 0.86 EURGross price for quantities from 1000 pcs - 0.86 EUR
Net price for quantities from 2500 pcs - 0.83 EURGross price for quantities from 2500 pcs - 0.83 EUR
Net price for quantities from 5000 pcs - 0.80 EURGross price for quantities from 5000 pcs - 0.80 EUR