+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS921ID

IC: operational amplifier; 4MHz; Ch: 1; 2.7÷12VDC; SO8; 5mV; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TS921ID
TME Symbol:
TS921ID

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Input offset voltage
5mV
Kind of package
tube
Input bias current
0.1µA
Input offset current
30nA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS921ID
276 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.14 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 5 pcs - 1.00 EURGross price for quantities from 5 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.90 EURGross price for quantities from 10 pcs - 0.90 EUR
Net price for quantities from 25 pcs - 0.75 EURGross price for quantities from 25 pcs - 0.75 EUR
Net price for quantities from 50 pcs - 0.62 EURGross price for quantities from 50 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.50 EUR
Net price for quantities from 200 pcs - 0.49 EURGross price for quantities from 200 pcs - 0.49 EUR
Packaging method by the manufacturer:
Tube = 100 pcs