+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS922EIJT

IC: operational amplifier; 4MHz; Ch: 2; 2.7÷12VDC; flip chip8


Manufacturer: STMicroelectronics

Manufacturer part number:
TS922EIJT
TME Symbol:
TS922EIJT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
flip chip8
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.1µA
Input offset current
30nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS922EIJT
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.62 EURGross price for quantities from 5000 pcs - 0.62 EUR
Net price for quantities from 15000 pcs - 0.57 EURGross price for quantities from 15000 pcs - 0.57 EUR