+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS924AIDT

IC: operational amplifier; 4MHz; Ch: 4; 2.7÷12VDC; SO14; 1.8mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS924AIDT
TME Symbol:
TS924AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Input offset voltage
1.8mV
Kind of package
reel, tape
Input bias current
0.1µA
Input offset current
30nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.199 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS924AIDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.61 EURGross price for quantities from 1 pcs - 2.61 EUR
Net price for quantities from 5 pcs - 2.26 EURGross price for quantities from 5 pcs - 2.26 EUR
Net price for quantities from 10 pcs - 2.07 EURGross price for quantities from 10 pcs - 2.07 EUR
Net price for quantities from 25 pcs - 1.87 EURGross price for quantities from 25 pcs - 1.87 EUR
Net price for quantities from 50 pcs - 1.74 EURGross price for quantities from 50 pcs - 1.74 EUR
Net price for quantities from 100 pcs - 1.63 EURGross price for quantities from 100 pcs - 1.63 EUR
Net price for quantities from 125 pcs - 1.58 EURGross price for quantities from 125 pcs - 1.58 EUR
Net price for quantities from 250 pcs - 1.47 EURGross price for quantities from 250 pcs - 1.47 EUR
Net price for quantities from 2500 pcs - 1.17 EURGross price for quantities from 2500 pcs - 1.17 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs