+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS924AIYPT

IC: operational amplifier; 4MHz; Ch: 4; 2.7÷12VDC; TSSOP14; 1.8mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS924AIYPT
TME Symbol:
TS924AIYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Input offset voltage
1.8mV
Kind of package
reel, tape
Input bias current
0.1µA
Input offset current
30nA
Application
automotive industry
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.107 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS924AIYPT
45 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.24 USD
Net price for quantities from 2500 pcs - 1.14 USDGross price for quantities from 2500 pcs - 1.14 USD
Net price for quantities from 5000 pcs - 1.07 USDGross price for quantities from 5000 pcs - 1.07 USD
Net price for quantities from 7500 pcs - 1.02 USDGross price for quantities from 7500 pcs - 1.02 USD
Packaging method by the manufacturer:Reel = 2 500 pcs