+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS931ILT

IC: operational amplifier; 100kHz; Ch: 1; 2.7÷10VDC; SOT23-5; 15mV

Manufacturer: STMicroelectronics

Manufacturer part number:
TS931ILT
TME Symbol:
TS931ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
15mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Integrated circuit features
  • micropower
  • rail-to-rail output
Gross weight0.036 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS931ILT
184 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 3 pcs - 0.70 USDGross price for quantities from 3 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs