+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS954IYDT

IC: operational amplifier; 3MHz; Ch: 4; 2.7÷12VDC; SO14; 0.8mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS954IYDT
TME Symbol:
TS954IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
0.8mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
80nA
Application
automotive industry
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS954IYDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.77 EURGross price for quantities from 1 pcs - 1.77 EUR
Net price for quantities from 5 pcs - 1.70 EURGross price for quantities from 5 pcs - 1.70 EUR