+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS971IDT

IC: operational amplifier; 12MHz; Ch: 1; 2.7÷10VDC; SO8; 7mV; IB: 1uA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS971IDT
TME Symbol:
TS971IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
4V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
1µA
Input offset current
150nA
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.113 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS971IDT
2490 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.07 EUR
Net price for quantities from 10 pcs - 0.80 EURGross price for quantities from 10 pcs - 0.80 EUR
Net price for quantities from 25 pcs - 0.71 EURGross price for quantities from 25 pcs - 0.71 EUR
Net price for quantities from 50 pcs - 0.66 EURGross price for quantities from 50 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.61 EURGross price for quantities from 100 pcs - 0.61 EUR
Net price for quantities from 250 pcs - 0.59 EURGross price for quantities from 250 pcs - 0.59 EUR
Net price for quantities from 500 pcs - 0.58 EURGross price for quantities from 500 pcs - 0.58 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs