+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS971ILT

IC: operational amplifier; 12MHz; Ch: 1; 2.7÷10VDC; SOT23-5; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS971ILT
TME Symbol:
TS971ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
4V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
1µA
Input offset current
150nA
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS971ILT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.86 GBPGross price for quantities from 1 pcs - 0.86 GBP
Net price for quantities from 10 pcs - 0.63 GBPGross price for quantities from 10 pcs - 0.63 GBP
Net price for quantities from 25 pcs - 0.57 GBPGross price for quantities from 25 pcs - 0.57 GBP
Net price for quantities from 50 pcs - 0.54 GBPGross price for quantities from 50 pcs - 0.54 GBP
Net price for quantities from 100 pcs - 0.51 GBPGross price for quantities from 100 pcs - 0.51 GBP
Net price for quantities from 250 pcs - 0.48 GBPGross price for quantities from 250 pcs - 0.48 GBP
Net price for quantities from 500 pcs - 0.47 GBPGross price for quantities from 500 pcs - 0.47 GBP
Net price for quantities from 1000 pcs - 0.45 GBPGross price for quantities from 1000 pcs - 0.45 GBP
Net price for quantities from 3000 pcs - 0.43 GBPGross price for quantities from 3000 pcs - 0.43 GBP