+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS972IDT

IC: operational amplifier; 12MHz; Ch: 1; 2.7÷10VDC; SO8; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS972IDT
TME Symbol:
TS972IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
4V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.115 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS972IDT
160 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 5 pcs - 0.79 EURGross price for quantities from 5 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.70 EURGross price for quantities from 10 pcs - 0.70 EUR
Net price for quantities from 25 pcs - 0.59 EURGross price for quantities from 25 pcs - 0.59 EUR
Net price for quantities from 50 pcs - 0.53 EURGross price for quantities from 50 pcs - 0.53 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.50 EUR
Net price for quantities from 2500 pcs - 0.46 EURGross price for quantities from 2500 pcs - 0.46 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs