+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS972IPT

IC: operational amplifier; 12MHz; Ch: 2; 2.7÷10VDC; TSSOP8; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS972IPT
TME Symbol:
TS972IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
4V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
1µA
Input offset current
150nA
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS972IPT
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.47 USDGross price for quantities from 4000 pcs - 0.47 USD
Net price for quantities from 8000 pcs - 0.43 USDGross price for quantities from 8000 pcs - 0.43 USD
Net price for quantities from 12000 pcs - 0.40 USDGross price for quantities from 12000 pcs - 0.40 USD