+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS972IYQT

IC: operational amplifier; 12MHz; Ch: 2; 2.7÷10VDC; DFN8; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS972IYQT
TME Symbol:
TS972IYQT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
DFN8
Operating temperature
-40...125°C
Slew rate
4V/μs
Quiescent current
2.8mA
Input offset voltage
7mV
Input bias current
1µA
Input offset current
150nA
Application
automotive industry
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS972IYQT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
Net price for quantities from 3000 pcs - 0.83 USDGross price for quantities from 3000 pcs - 0.83 USD
Net price for quantities from 6000 pcs - 0.79 USDGross price for quantities from 6000 pcs - 0.79 USD