+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSB512IDT

IC: operational amplifier; 6MHz; Ch: 2; 2.7÷36VDC; SO8; 1.5mV; 10nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TSB512IDT
TME Symbol:
TSB512IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
3V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1.5mV
Kind of package
reel, tape
Input offset current
10nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSB512IDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.02 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 3 pcs - 0.91 EURGross price for quantities from 3 pcs - 0.91 EUR
Net price for quantities from 10 pcs - 0.78 EURGross price for quantities from 10 pcs - 0.78 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.70 EUR
Net price for quantities from 50 pcs - 0.68 EURGross price for quantities from 50 pcs - 0.68 EUR