+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB571ILT

IC: operational amplifier; 2.5MHz; Ch: 2; 4÷36VDC; SOT23-5; 2.1mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSB571ILT
TME Symbol:
TSB571ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
4...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1V/μs
Quiescent current
550µA
Input offset voltage
2.1mV
Kind of package
reel, tape
Input bias current
70nA
Input offset current
35nA
Application
automotive industry
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSB571ILT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD