+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB572IQ2T

IC: operational amplifier; 2.5MHz; Ch: 2; 4÷36VDC; DFN8; 2.1mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSB572IQ2T
TME Symbol:
TSB572IQ2T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
4...36V DC
Case
DFN8
Operating temperature
-40...125°C
Slew rate
1V/μs
Quiescent current
550µA
Input offset voltage
2.1mV
Kind of package
reel, tape
Input bias current
70nA
Input offset current
35nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSB572IQ2T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.14 EUR