+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB582IDT

IC: operational amplifier; 3.1MHz; Ch: 2; 4÷36VDC; SO8; -2.4÷2.4mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSB582IDT
TME Symbol:
TSB582IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
4...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
-2.4...2.4mV
Kind of package
reel, tape
Input bias current
2nA
Input offset current
2nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSB582IDT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.70 EURGross price for quantities from 2500 pcs - 1.70 EUR