+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB621IYLT

IC: operational amplifier; 1.7MHz; Ch: 1; 2.7÷36VDC; SOT23-5


Manufacturer: STMicroelectronics

Manufacturer part number:
TSB621IYLT
TME Symbol:
TSB621IYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.7MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
530mV/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
-1...1mV
Kind of package
reel, tape
Input bias current
15nA
Input offset current
3nA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSB621IYLT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.70 EURGross price for quantities from 10 pcs - 0.70 EUR