+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of relay | electromagnetic | |
Contacts configuration | SPDT | |
Rated coil voltage | 24V DC | |
Contact current max. | 1A | |
AC contacts rating @R | 1A / 120V AC | |
DC contacts rating @R | 1A / 24V DC | |
Manufacturer series | TSC | |
Switched voltage | max. 30V DC, max. 120V AC | |
Relay variant | subminiature | |
Mounting | PCB | |
Coil resistance | 3.84kΩ | |
Coil voltage min. | 18V DC | |
Operate time | 5ms | |
Body dimensions | 12.3x7.4x9.9mm | |
Release time | 5ms | |
Coil power consumption | 150mW | |
Mechanical durability | 5000000 cycles | |
Electrical life | 100000 cycles | |
Switching capacity | 24W, 120VA | |
Contact material | nickel | |
Terminal pitch | 2.54mm | |
Coil current | 6.3mA | |
Contact plating | silver plated | |
Operating temperature | -40...80°C |