+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC101AILT

IC: instrumentation amplifier; Ch: 1; 4÷24VDC; SOT23-5; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC101AILT
TME Symbol:
TSC101AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
4...24V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.9V/μs
Kind of package
reel, tape
Kind of integrated circuit
current sense
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC101AILT
2087 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.02 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 5 pcs - 0.97 EURGross price for quantities from 5 pcs - 0.97 EUR
Packaging method by the manufacturer:
Reel = 3 000 pcs