+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC102IDT

IC: instrumentation amplifier; 1MHz; Ch: 1; 3.5÷5.5VDC; SO8; 4.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC102IDT
TME Symbol:
TSC102IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
3.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Input offset voltage
4.5mV
Kind of package
reel, tape
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC102IDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.12 GBPGross price for quantities from 1 pcs - 1.12 GBP
Net price for quantities from 50 pcs - 0.90 GBPGross price for quantities from 50 pcs - 0.90 GBP
Net price for quantities from 100 pcs - 0.82 GBPGross price for quantities from 100 pcs - 0.82 GBP
Net price for quantities from 250 pcs - 0.72 GBPGross price for quantities from 250 pcs - 0.72 GBP
Net price for quantities from 500 pcs - 0.68 GBPGross price for quantities from 500 pcs - 0.68 GBP