+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC102IPT

IC: instrumentation amplifier; 1MHz; Ch: 1; 3.5÷5.5VDC; TSSOP8


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC102IPT
TME Symbol:
TSC102IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
3.5...5.5V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Input offset voltage
4.5mV
Kind of package
reel, tape
Kind of integrated circuit
current sense
Gross weight0.066 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC102IPT
3997 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.43 EURGross price for quantities from 1 pcs - 1.43 EUR
Net price for quantities from 5 pcs - 1.19 EURGross price for quantities from 5 pcs - 1.19 EUR
Net price for quantities from 10 pcs - 1.14 EURGross price for quantities from 10 pcs - 1.14 EUR
Net price for quantities from 25 pcs - 1.09 EURGross price for quantities from 25 pcs - 1.09 EUR