+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC103IPT

IC: instrumentation amplifier; 2.7÷5.5VDC; TSSOP8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC103IPT
TME Symbol:
TSC103IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Kind of package
reel, tape
Input bias current
15µA
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC103IPT
0 in TME stock
Net price for quantities from 1 pcs - 1.96 GBPGross price for quantities from 1 pcs - 1.96 GBP
Net price for quantities from 10 pcs - 1.44 GBPGross price for quantities from 10 pcs - 1.44 GBP
Net price for quantities from 25 pcs - 1.32 GBPGross price for quantities from 25 pcs - 1.32 GBP
Net price for quantities from 100 pcs - 1.15 GBPGross price for quantities from 100 pcs - 1.15 GBP
Net price for quantities from 250 pcs - 1.10 GBPGross price for quantities from 250 pcs - 1.10 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.