+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC200IDT

IC: instrumentation amplifier; 1MHz; Ch: 1; 2.7÷18VDC; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC200IDT
TME Symbol:
TSC200IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
7V/μs
Input offset voltage
-2.5...2.5mV
Kind of package
reel, tape
Kind of integrated circuit
current sense
Gross weight0.112 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC200IDT
2459 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.75 EURGross price for quantities from 1 pcs - 1.75 EUR
Net price for quantities from 2 pcs - 1.63 EURGross price for quantities from 2 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 1.31 EURGross price for quantities from 10 pcs - 1.31 EUR
Net price for quantities from 25 pcs - 1.18 EURGross price for quantities from 25 pcs - 1.18 EUR
Net price for quantities from 50 pcs - 1.09 EURGross price for quantities from 50 pcs - 1.09 EUR
Net price for quantities from 100 pcs - 1.03 EURGross price for quantities from 100 pcs - 1.03 EUR
Net price for quantities from 250 pcs - 0.97 EURGross price for quantities from 250 pcs - 0.97 EUR
Net price for quantities from 2500 pcs - 0.89 EURGross price for quantities from 2500 pcs - 0.89 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs