+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC200IST

IC: instrumentation amplifier; 1MHz; Ch: 1; 2.7÷18VDC; miniSO8


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC200IST
TME Symbol:
TSC200IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
7V/μs
Input offset voltage
-2.5...2.5mV
Kind of package
reel, tape
Kind of integrated circuit
current sense
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC200IST
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.48 GBPGross price for quantities from 1 pcs - 1.48 GBP
Net price for quantities from 2 pcs - 1.37 GBPGross price for quantities from 2 pcs - 1.37 GBP
Net price for quantities from 10 pcs - 1.15 GBPGross price for quantities from 10 pcs - 1.15 GBP
Net price for quantities from 25 pcs - 1.11 GBPGross price for quantities from 25 pcs - 1.11 GBP