+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 820kHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | 2.7...5.5V DC | |
Case | SO8 | |
Operating temperature | -20...70°C | |
Slew rate | 3.9V/μs | |
Quiescent current | 2.4mA | |
Input offset voltage | 4.5mV | |
Application | automotive industry | |
Kind of integrated circuit | current sense |