+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC2010IDT

IC: instrumentation amplifier; 820kHz; Ch: 1; 2.7÷5.5VDC; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC2010IDT
TME Symbol:
TSC2010IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
820kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-20...70°C
Slew rate
7.5V/μs
Quiescent current
2.4mA
Input offset voltage
4.5mV
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC2010IDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.16 GBPGross price for quantities from 1 pcs - 1.16 GBP
Net price for quantities from 5 pcs - 1.05 GBPGross price for quantities from 5 pcs - 1.05 GBP
Net price for quantities from 10 pcs - 1.02 GBPGross price for quantities from 10 pcs - 1.02 GBP