+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC2011HYDT

IC: instrumentation amplifier; 750kHz; Ch: 1; 2.7÷5.5VDC; SO8

Manufacturer: STMicroelectronics

Manufacturer part number:
TSC2011HYDT
TME Symbol:
TSC2011HYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
750kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-20...70°C
Slew rate
3.5V/μs
Quiescent current
2.4mA
Input offset voltage
4.5mV
Application
automotive industry
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC2011HYDT
0 in TME stock
Net price for quantities from 1 pcs - 3.02 EURGross price for quantities from 1 pcs - 3.02 EUR
Net price for quantities from 2 pcs - 2.72 EURGross price for quantities from 2 pcs - 2.72 EUR
Net price for quantities from 10 pcs - 2.26 EURGross price for quantities from 10 pcs - 2.26 EUR
Net price for quantities from 25 pcs - 2.14 EURGross price for quantities from 25 pcs - 2.14 EUR
Net price for quantities from 50 pcs - 2.07 EURGross price for quantities from 50 pcs - 2.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.