+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC2012IYST

IC: instrumentation amplifier; Ch: 1; 2.7÷5.5VDC; miniSO8


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC2012IYST
TME Symbol:
TSC2012IYST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
5.2V/μs
Kind of package
reel, tape
Application
automotive industry
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC2012IYST
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.24 EURGross price for quantities from 1 pcs - 2.24 EUR
Net price for quantities from 10 pcs - 1.89 EURGross price for quantities from 10 pcs - 1.89 EUR
Net price for quantities from 25 pcs - 1.76 EURGross price for quantities from 25 pcs - 1.76 EUR
Net price for quantities from 100 pcs - 1.56 EURGross price for quantities from 100 pcs - 1.56 EUR
Net price for quantities from 250 pcs - 1.48 EURGross price for quantities from 250 pcs - 1.48 EUR
Net price for quantities from 500 pcs - 1.44 EURGross price for quantities from 500 pcs - 1.44 EUR