+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC211ICT

IC: instrumentation amplifier; 8kHz; Ch: 1; 2.7÷26VDC; SC70-5


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC211ICT
TME Symbol:
TSC211ICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
8kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...26V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
75mV/μs
Kind of package
reel, tape
Input bias current
35µA
Input offset current
20nA
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC211ICT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.77 USD