+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC212ICT

IC: instrumentation amplifier; 6kHz; Ch: 1; 2.7÷26VDC; SC70-6

Manufacturer: STMicroelectronics

Manufacturer part number:
TSC212ICT
TME Symbol:
TSC212ICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
6kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...26V DC
Case
SC70-6
Operating temperature
-40...125°C
Slew rate
50mV/μs
Integrated circuit features
zero-drift
Kind of package
reel, tape
Input bias current
35µA
Input offset current
20nA
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC212ICT
0 in TME stock
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 10 pcs - 1.02 EURGross price for quantities from 10 pcs - 1.02 EUR
No. of pieces (Multiplicity: 1)