+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC215IYCT

IC: instrumentation amplifier; 60kHz; Ch: 1; 2.7÷26VDC; SC70-6


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC215IYCT
TME Symbol:
TSC215IYCT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
60kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...26V DC
Case
SC70-6
Operating temperature
-40...125°C
Slew rate
0.42V/μs
Quiescent current
115µA
Input offset voltage
4.5mV
Input bias current
35µA
Input offset current
20nA
Application
automotive industry
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC215IYCT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.21 GBPGross price for quantities from 1 pcs - 1.21 GBP
Net price for quantities from 5 pcs - 1.03 GBPGross price for quantities from 5 pcs - 1.03 GBP
Net price for quantities from 10 pcs - 0.93 GBPGross price for quantities from 10 pcs - 0.93 GBP
Net price for quantities from 25 pcs - 0.82 GBPGross price for quantities from 25 pcs - 0.82 GBP
Net price for quantities from 50 pcs - 0.75 GBPGross price for quantities from 50 pcs - 0.75 GBP
Net price for quantities from 100 pcs - 0.70 GBPGross price for quantities from 100 pcs - 0.70 GBP
Net price for quantities from 250 pcs - 0.66 GBPGross price for quantities from 250 pcs - 0.66 GBP
Net price for quantities from 500 pcs - 0.64 GBPGross price for quantities from 500 pcs - 0.64 GBP