+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSH82IDT

IC: operational amplifier; 65MHz; Ch: 2; 4.5÷12VDC; SO8; 12mV; 5uA


Manufacturer: STMicroelectronics

Manufacturer part number:
TSH82IDT
TME Symbol:
TSH82IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
65MHz
Number of channels
2
Mounting
SMT
Voltage supply range
4.5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
100V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
12mV
Kind of package
reel, tape
Input offset current
5µA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSH82IDT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.97 USDGross price for quantities from 2500 pcs - 0.97 USD