+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSM1014AIDT

IC: driver; battery charging controller; SO8; 2.5mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TSM1014AIDT
TME Symbol:
TSM1014AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
battery charging controller
Case
SO8
Output current
2.5mA
Integrated circuit features
built-in operational amplifier
Mounting
SMD
Operating temperature
-40...105°C
Application
SMPS
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
TSM1014AIDT
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.75 USDGross price for quantities from 2500 pcs - 0.75 USD