+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSM103WIDT

IC: operational amplifier; 900kHz; Ch: 2; 3÷32VDC; SO8; 1mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSM103WIDT
TME Symbol:
TSM103WIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...32V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
0.4V/μs
Input offset voltage
1mV
Kind of package
reel, tape
Gross weight0.127 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSM103WIDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
Net price for quantities from 2500 pcs - 0.77 USDGross price for quantities from 2500 pcs - 0.77 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs