+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP98538

Integrated IR receiver; 38kHz; 2.5÷3.6V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSOP98538
TME Symbol:
TSOP98538

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2.5...3.6V
Gross weight0.342 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP98538
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.65 EUR
Net price for quantities from 5 pcs - 0.41 EURGross price for quantities from 5 pcs - 0.41 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR