+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSU102IQ2T

IC: operational amplifier; 9kHz; Ch: 2; 1.5÷5.5VDC; DFN8; 3.4mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSU102IQ2T
TME Symbol:
TSU102IQ2T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
9kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
DFN8
Operating temperature
-40...85°C
Slew rate
3mV/μs
Quiescent current
950nA
Input offset voltage
3.4mV
Kind of package
reel, tape
Input bias current
30pA
Input offset current
30pA
Integrated circuit features
  • nanopower
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSU102IQ2T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.97 GBPGross price for quantities from 1 pcs - 0.97 GBP