+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSU111ICT

IC: operational amplifier; 11.5kHz; Ch: 1; 1.5÷5.5VDC; SC70-5


Manufacturer: STMicroelectronics

Manufacturer part number:
TSU111ICT
TME Symbol:
TSU111ICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
11.5kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
SC70-5
Operating temperature
-40...85°C
Slew rate
2.7mV/μs
Quiescent current
1.62µA
Input offset voltage
0.235mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Integrated circuit features
  • nanopower
  • rail-to-rail
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSU111ICT
2862 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 GBPGross price for quantities from 1 pcs - 0.81 GBP
Net price for quantities from 5 pcs - 0.71 GBPGross price for quantities from 5 pcs - 0.71 GBP
Net price for quantities from 10 pcs - 0.67 GBPGross price for quantities from 10 pcs - 0.67 GBP
Net price for quantities from 25 pcs - 0.63 GBPGross price for quantities from 25 pcs - 0.63 GBP
Net price for quantities from 50 pcs - 0.61 GBPGross price for quantities from 50 pcs - 0.61 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs