+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV321RIYLT

IC: operational amplifier; 1.4MHz; Ch: 1; 2.5÷6VDC; SOT23-5; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV321RIYLT
TME Symbol:
TSV321RIYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Quiescent current
875µA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.15µA
Input offset current
60nA
Application
automotive industry
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV321RIYLT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 300 pcs - 0.66 EURGross price for quantities from 300 pcs - 0.66 EUR
Net price for quantities from 500 pcs - 0.64 EURGross price for quantities from 500 pcs - 0.64 EUR
Net price for quantities from 1000 pcs - 0.62 EURGross price for quantities from 1000 pcs - 0.62 EUR