+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV358AIDT

IC: operational amplifier; 1.4MHz; Ch: 2; 2.5÷6VDC; SO8; 3mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV358AIDT
TME Symbol:
TSV358AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Quiescent current
875µA
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.15µA
Input offset current
60nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.115 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV358AIDT
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.49 EUR
Net price for quantities from 50 pcs - 0.47 EURGross price for quantities from 50 pcs - 0.47 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.44 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs