+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV358IPT

IC: operational amplifier; 1.4MHz; Ch: 2; 2.5÷6VDC; TSSOP8; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV358IPT
TME Symbol:
TSV358IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...6V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Quiescent current
875µA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.15µA
Input offset current
60nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV358IPT
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.92 USDGross price for quantities from 4000 pcs - 0.92 USD