+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV522AIQ2T

IC: operational amplifier; 1.15MHz; Ch: 2; 2.7÷5.5VDC; DFN8; 2.4mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV522AIQ2T
TME Symbol:
TSV522AIQ2T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.15MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
DFN8
Operating temperature
-40...125°C
Slew rate
0.89V/μs
Quiescent current
60µA
Input offset voltage
2.4mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV522AIQ2T
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.73 USDGross price for quantities from 3000 pcs - 0.73 USD