+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV524AIYPT

IC: operational amplifier; 1MHz; Ch: 4; 2.7÷5.5VDC; TSSOP14; 2.6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV524AIYPT
TME Symbol:
TSV524AIYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
740mV/μs
Integrated circuit features
rail-to-rail
Quiescent current
51µA
Input offset voltage
2.6mV
Input bias current
0.1nA
Input offset current
0.1nA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV524AIYPT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 5 pcs - 3.84 USDGross price for quantities from 5 pcs - 3.84 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.32 USDGross price for quantities from 25 pcs - 3.32 USD
Net price for quantities from 100 pcs - 3.01 USDGross price for quantities from 100 pcs - 3.01 USD
Net price for quantities from 250 pcs - 2.89 USDGross price for quantities from 250 pcs - 2.89 USD
Net price for quantities from 500 pcs - 2.81 USDGross price for quantities from 500 pcs - 2.81 USD
Net price for quantities from 2500 pcs - 2.72 USDGross price for quantities from 2500 pcs - 2.72 USD