+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV711ICT

IC: operational amplifier; 150kHz; Ch: 1; 1.5÷5.5VDC; SC70-5; 1.2mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV711ICT
TME Symbol:
TSV711ICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
150kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
60mV/μs
Quiescent current
16µA
Input offset voltage
1.2mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.3nA
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV711ICT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 25 pcs - 0.60 EURGross price for quantities from 25 pcs - 0.60 EUR