+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV712IST

IC: operational amplifier; 150kHz; Ch: 2; 1.5÷5.5VDC; MSOP8; 1.2mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV712IST
TME Symbol:
TSV712IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
150kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
60mV/μs
Quiescent current
16µA
Input offset voltage
1.2mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.3nA
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV712IST
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.40 EURGross price for quantities from 1 pcs - 2.40 EUR
Net price for quantities from 5 pcs - 2.15 EURGross price for quantities from 5 pcs - 2.15 EUR
Net price for quantities from 25 pcs - 1.93 EURGross price for quantities from 25 pcs - 1.93 EUR
Net price for quantities from 100 pcs - 1.72 EURGross price for quantities from 100 pcs - 1.72 EUR
Net price for quantities from 500 pcs - 1.61 EURGross price for quantities from 500 pcs - 1.61 EUR