+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSV714IPT

IC: operational amplifier; 150kHz; Ch: 4; 1.5÷5.5VDC; TSSOP14


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV714IPT
TME Symbol:
TSV714IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
150kHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
60mV/μs
Quiescent current
16µA
Input offset voltage
1.2mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.3nA
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.115 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV714IPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Packaging method by the manufacturer:Reel = 2 500 pcs