+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV771IYLT

IC: operational amplifier; 20MHz; Ch: 1; 2÷5.5VDC; SOT23-5; 0.2mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV771IYLT
TME Symbol:
TSV771IYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
13V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.2mV
Input bias current
1pA
Input offset current
1pA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV771IYLT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 5 pcs - 0.79 EURGross price for quantities from 5 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.72 EURGross price for quantities from 10 pcs - 0.72 EUR
Net price for quantities from 25 pcs - 0.64 EURGross price for quantities from 25 pcs - 0.64 EUR
Net price for quantities from 50 pcs - 0.59 EURGross price for quantities from 50 pcs - 0.59 EUR
Net price for quantities from 100 pcs - 0.57 EURGross price for quantities from 100 pcs - 0.57 EUR
Net price for quantities from 250 pcs - 0.55 EURGross price for quantities from 250 pcs - 0.55 EUR
Net price for quantities from 3000 pcs - 0.51 EURGross price for quantities from 3000 pcs - 0.51 EUR