+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV7722IYST

IC: operational amplifier; 21MHz; Ch: 2; 1.8÷5.5VDC; miniSO8


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV7722IYST
TME Symbol:
TSV7722IYST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
21MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
11V/μs
Input offset voltage
0.65mV
Kind of package
reel, tape
Input bias current
40pA
Input offset current
15pA
Application
automotive industry
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV7722IYST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 0.91 EUR