+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV774IYPT

IC: operational amplifier; 20MHz; Ch: 4; 1.8÷5.5VDC; TSSOP14; 0.2mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV774IYPT
TME Symbol:
TSV774IYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail output
Input offset voltage
0.2mV
Application
automotive industry
Gross weight0.093 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV774IYPT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.06 EURGross price for quantities from 2500 pcs - 1.06 EUR